
15852H8B1 | |
|---|---|
DigiKey Part Number | HM3543-ND |
Manufacturer | |
Manufacturer Product Number | 15852H8B1 |
Description | POWER STRIP 24" 15A 8OUT 15'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 15852H8B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R (8) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 083,00000 Kč | 2 083,00 Kč |
| 5 | 1 932,53000 Kč | 9 662,65 Kč |
| 10 | 1 871,36300 Kč | 18 713,63 Kč |
| 25 | 1 793,70800 Kč | 44 842,70 Kč |
| 50 | 1 737,25280 Kč | 86 862,64 Kč |
| 100 | 1 682,69780 Kč | 168 269,78 Kč |
| Unit Price without VAT: | 2 083,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 520,43000 Kč |


