Outlet Strip, Power Strip Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15852H8A1

DigiKey Part Number
HM3542-ND
Manufacturer
Manufacturer Product Number
15852H8A1
Description
POWER STRIP 24" 15A 8OUT 6'CR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
15852H8A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Chassis Mount
Current - Max
15A
Region Utilized
North America
Overload Protection
None
Connector - AC Input
NEMA 5-15P
AC Outlets
8
Connector - AC Output
NEMA 5-15R (8)
Voltage - Input
120V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 897,38000 Kč1 897,38 Kč
51 760,30400 Kč8 801,52 Kč
101 704,57600 Kč17 045,76 Kč
251 633,79560 Kč40 844,89 Kč
501 582,35880 Kč79 117,94 Kč
1001 532,64400 Kč153 264,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 897,38000 Kč
Unit Price with VAT:2 295,82980 Kč