
15851T6B1 | |
|---|---|
DigiKey Part Number | HM1885-ND |
Manufacturer | |
Manufacturer Product Number | 15851T6B1 |
Description | POWER STRIP 18" 15A 6OUT 15'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 15851T6B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 717,43000 Kč | 1 717,43 Kč |
| 5 | 1 593,24400 Kč | 7 966,22 Kč |
| 10 | 1 542,78600 Kč | 15 427,86 Kč |
| 25 | 1 478,69600 Kč | 36 967,40 Kč |
| 50 | 1 432,12240 Kč | 71 606,12 Kč |
| 100 | 1 387,11950 Kč | 138 711,95 Kč |
| Unit Price without VAT: | 1 717,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 078,09030 Kč |


