
1584T8DH6 | |
|---|---|
DigiKey Part Number | HM1884-ND |
Manufacturer | |
Manufacturer Product Number | 1584T8DH6 |
Description | POWER STRIP HOSPITAL GRADE 8O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1584T8DH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, TUVus | |
Features | - | |
Weight | 2.9 lbs (1.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 723,66000 Kč | 2 723,66 Kč |
| 5 | 2 542,12400 Kč | 12 710,62 Kč |
| 10 | 2 467,69200 Kč | 24 676,92 Kč |
| 25 | 2 372,64640 Kč | 59 316,16 Kč |
| 50 | 2 303,16900 Kč | 115 158,45 Kč |
| Unit Price without VAT: | 2 723,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 295,62860 Kč |



