Outlet Strip, Power Strip Bench, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1584H4D1RA

DigiKey Part Number
1584H4D1RA-ND
Manufacturer
Manufacturer Product Number
1584H4D1RA
Description
POWER STRIP 14" 15A 4OUT 15' CRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Wall
Datasheet
 Datasheet
EDA/CAD Models
1584H4D1RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Bench, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L5-15P
AC Outlets
4
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Aluminum and Steel
Media Lines Protected
-
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 715,58000 Kč1 715,58 Kč
51 601,19000 Kč8 005,95 Kč
101 554,33200 Kč15 543,32 Kč
251 494,45720 Kč37 361,43 Kč
501 450,70700 Kč72 535,35 Kč
1001 408,23030 Kč140 823,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 715,58000 Kč
Unit Price with VAT:2 075,85180 Kč