PDU (Power Distribution Unit) Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1583H6B1BK

DigiKey Part Number
HM1529-ND
Manufacturer
Manufacturer Product Number
1583H6B1BK
Description
POWER STRIP 6 OUTLET BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
EDA/CAD Models
1583H6B1BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overload Protection
Circuit Breaker(s)
Manufacturer
Hammond Manufacturing
Connector - AC Input
NEMA 5-15P
Series
AC Outlets
6
Packaging
Bulk
Connector - AC Output
NEMA 5-15R
Part Status
Active
Voltage - Input
120V
Type
PDU (Power Distribution Unit)
Housing Material
Steel
Mounting Type
Rack, Horizontal
Cord Length
15' (4.57m)
Current - Max
15A
Approval Agency
CSA, UL
Region Utilized
North America
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 004,89000 Kč2 004,89 Kč
51 860,08600 Kč9 300,43 Kč
101 801,20800 Kč18 012,08 Kč
251 726,44720 Kč43 161,18 Kč
501 672,10020 Kč83 605,01 Kč
1001 619,58410 Kč161 958,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 004,89000 Kč
Unit Price with VAT:2 425,91690 Kč