PDU (Power Distribution Unit) Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1582H8E1BKDP

DigiKey Part Number
164-1582H8E1BKDP-ND
Manufacturer
Manufacturer Product Number
1582H8E1BKDP
Description
97000
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
10A
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
IEC 320-C14
AC Outlets
8
Connector - AC Output
IEC 320-C13 (8)
Voltage - Input
100 ~ 240V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
CE, cULus, TUV SUD, UKCA
Features
Switch
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 35
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 009,72000 Kč2 009,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 009,72000 Kč
Unit Price with VAT:2 431,76120 Kč