
1582H6B1BK | |
|---|---|
DigiKey Part Number | HM1837-ND |
Manufacturer | |
Manufacturer Product Number | 1582H6B1BK |
Description | POWR STRP 19"15A 6OUT 15'CRD BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1582H6B1BK Models |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input NEMA 5-15P |
Series | AC Outlets 6 |
Packaging Bag | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Cord Length 15' (4.57m) |
Current - Max 15A | Approval Agency CSA, UL |
Region Utilized North America | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 991,28000 Kč | 1 991,28 Kč |
| 5 | 1 847,46400 Kč | 9 237,32 Kč |
| 10 | 1 788,98500 Kč | 17 889,85 Kč |
| 25 | 1 714,73080 Kč | 42 868,27 Kč |
| 50 | 1 660,75260 Kč | 83 037,63 Kč |
| 100 | 1 608,59310 Kč | 160 859,31 Kč |
| Unit Price without VAT: | 1 991,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 409,44880 Kč |

