PDU, Surge Protector 780J Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1582H6A1SBK

DigiKey Part Number
HM1836-ND
Manufacturer
Manufacturer Product Number
1582H6A1SBK
Description
SURGE SUPPRESSOR 6OUT 6'CORD BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PDU, Surge Protector 780J Rack, Horizontal
Datasheet
 Datasheet
EDA/CAD Models
1582H6A1SBK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
PDU, Surge Protector
Mounting Type
Rack, Horizontal
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
780J
Cord Length
6' (1.83m)
Approval Agency
CSA, UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 349,89000 Kč2 349,89 Kč
52 180,18000 Kč10 900,90 Kč
102 111,22300 Kč21 112,23 Kč
252 023,63600 Kč50 590,90 Kč
501 959,97440 Kč97 998,72 Kč
1001 898,45650 Kč189 845,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 349,89000 Kč
Unit Price with VAT:2 843,36690 Kč