
1582H6A1BKRA | |
|---|---|
DigiKey Part Number | HM1835-ND |
Manufacturer | |
Manufacturer Product Number | 1582H6A1BKRA |
Description | RACK MOUNT OUTLET STRIP 15A 6FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1582H6A1BKRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 679,84000 Kč | 1 679,84 Kč |
| 5 | 1 558,38800 Kč | 7 791,94 Kč |
| 10 | 1 509,02100 Kč | 15 090,21 Kč |
| 25 | 1 446,35080 Kč | 36 158,77 Kč |
| 50 | 1 400,78500 Kč | 70 039,25 Kč |
| 100 | 1 356,76270 Kč | 135 676,27 Kč |
| Unit Price without VAT: | 1 679,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 032,60640 Kč |




