
1581T6 | |
|---|---|
DigiKey Part Number | HM1831-ND |
Manufacturer | |
Manufacturer Product Number | 1581T6 |
Description | POWER STRP 13.25"10A 230VAC 6OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1581T6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 6 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 230V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | Without Cord | |
Approval Agency | CE, CSA, cULus, TUV-GS | |
Features | - | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 560,17000 Kč | 1 560,17 Kč |
| 5 | 1 456,05800 Kč | 7 280,29 Kč |
| 10 | 1 413,44000 Kč | 14 134,40 Kč |
| 25 | 1 358,98240 Kč | 33 974,56 Kč |
| 50 | 1 319,20140 Kč | 65 960,07 Kč |
| 100 | 1 280,58050 Kč | 128 058,05 Kč |
| Unit Price without VAT: | 1 560,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 887,80570 Kč |



