
1581T5 | |
|---|---|
DigiKey Part Number | HM1528-ND |
Manufacturer | |
Manufacturer Product Number | 1581T5 |
Description | POWER STRP 11.75"10A 230VAC 5OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1581T5 Models |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input IEC 320-C14 |
Series | AC Outlets 5 |
Packaging Bag | Connector - AC Output IEC 320-C13 |
Part Status Active | Voltage - Input 230V |
Type Outlet Strip, Power Strip | Housing Material Aluminum and Steel |
Mounting Type Bench, Wall | Cord Length Without Cord |
Current - Max 10A | Approval Agency CE, CSA, cULus, TUV-GS |
Region Utilized International | Weight 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 665,52000 Kč | 1 665,52 Kč |
| 5 | 1 545,14200 Kč | 7 725,71 Kč |
| 10 | 1 496,19400 Kč | 14 961,94 Kč |
| 25 | 1 434,04080 Kč | 35 851,02 Kč |
| 50 | 1 388,87200 Kč | 69 443,60 Kč |
| 100 | 1 345,21730 Kč | 134 521,73 Kč |
| Unit Price without VAT: | 1 665,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 015,27920 Kč |




