
1581C6NA250 | |
|---|---|
DigiKey Part Number | HM1525-ND |
Manufacturer | |
Manufacturer Product Number | 1581C6NA250 |
Description | CORD 18AWG NEMA6-15P - IEC320 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 6-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
EDA/CAD Models | 1581C6NA250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 6-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,85000 Kč | 379,85 Kč |
| 10 | 317,46900 Kč | 3 174,69 Kč |
| 25 | 295,82000 Kč | 7 395,50 Kč |
| 50 | 280,51640 Kč | 14 025,82 Kč |
| 100 | 266,06990 Kč | 26 606,99 Kč |
| 250 | 248,19216 Kč | 62 048,04 Kč |
| 500 | 235,52784 Kč | 117 763,92 Kč |
| Unit Price without VAT: | 379,85000 Kč |
|---|---|
| Unit Price with VAT: | 459,61850 Kč |



