
1557DPL | |
|---|---|
DigiKey Part Number | 164-1557DPL-ND |
Manufacturer | |
Manufacturer Product Number | 1557DPL |
Description | 1557D INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | 1557DPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Panel | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,04000 Kč | 113,04 Kč |
| 5 | 96,57800 Kč | 482,89 Kč |
| 10 | 90,28300 Kč | 902,83 Kč |
| 25 | 82,57480 Kč | 2 064,37 Kč |
| 50 | 77,18200 Kč | 3 859,10 Kč |
| 100 | 72,14050 Kč | 7 214,05 Kč |
| 250 | 65,97660 Kč | 16 494,15 Kč |
| 500 | 62,09750 Kč | 31 048,75 Kč |
| Unit Price without VAT: | 113,04000 Kč |
|---|---|
| Unit Price with VAT: | 136,77840 Kč |


