


1557BABK | |
|---|---|
DigiKey Part Number | 164-1557BABK-ND |
Manufacturer | |
Manufacturer Product Number | 1557BABK |
Description | BOX PC BLACK 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Black Cover Included, Hand Held 3.150" L x 3.150" W (80.00mm x 80.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1557BABK Models |
Category | Area (L x W) 9.92in² (64.0cm²) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bag | Color Black |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Box | Ratings |
Size / Dimension 3.150" L x 3.150" W (80.00mm x 80.00mm) | Material Flammability Rating UL94-HB |
Height 2.362" (60.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,33000 Kč | 354,33 Kč |
| 5 | 298,19200 Kč | 1 490,96 Kč |
| 10 | 277,00300 Kč | 2 770,03 Kč |
| 25 | 251,47560 Kč | 6 286,89 Kč |
| 50 | 233,84440 Kč | 11 692,22 Kč |
| 100 | 217,52700 Kč | 21 752,70 Kč |
| 250 | 204,21704 Kč | 51 054,26 Kč |
| Unit Price without VAT: | 354,33000 Kč |
|---|---|
| Unit Price with VAT: | 428,73930 Kč |






