
1557BA2BK | |
|---|---|
DigiKey Part Number | 164-1557BA2BK-ND |
Manufacturer | |
Manufacturer Product Number | 1557BA2BK |
Description | BOX PC BLACK 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Black Cover Included, Hand Held 3.150" L x 3.150" W (80.01mm x 80.01mm) X 2.360" (59.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1557BA2BK Models |
Category | Area (L x W) 9.92in² (64.0cm²) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bag | Color Black |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 3.150" L x 3.150" W (80.01mm x 80.01mm) | Material Flammability Rating UL94 5VA |
Height 2.360" (59.94mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,78000 Kč | 457,78 Kč |
| 5 | 385,41000 Kč | 1 927,05 Kč |
| 10 | 358,15200 Kč | 3 581,52 Kč |
| 25 | 325,22080 Kč | 8 130,52 Kč |
| 50 | 302,46740 Kč | 15 123,37 Kč |
| 100 | 281,40120 Kč | 28 140,12 Kč |
| 250 | 273,35720 Kč | 68 339,30 Kč |
| Unit Price without VAT: | 457,78000 Kč |
|---|---|
| Unit Price with VAT: | 553,91380 Kč |






