Enclosure ABS Black Cover Included 7.874" L x 6.299" W (200.00mm x 160.00mm) X 1.772" (45.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1556GBK

DigiKey Part Number
164-1556GBK-ND
Manufacturer
Manufacturer Product Number
1556GBK
Description
ENCLOSURE ABS 7.87"L X 6.3"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS Black Cover Included 7.874" L x 6.299" W (200.00mm x 160.00mm) X 1.772" (45.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1556GBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.874" L x 6.299" W (200.00mm x 160.00mm)
Height
1.772" (45.00mm)
Area (L x W)
49.6in² (320cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1387,83000 Kč387,83 Kč
5326,30800 Kč1 631,54 Kč
10303,16900 Kč3 031,69 Kč
25275,25000 Kč6 881,25 Kč
50255,96560 Kč12 798,28 Kč
100238,11520 Kč23 811,52 Kč
250226,03928 Kč56 509,82 Kč
Manufacturers Standard Package
Unit Price without VAT:387,83000 Kč
Unit Price with VAT:469,27430 Kč