
1556EGY | |
|---|---|
DigiKey Part Number | 164-1556EGY-ND |
Manufacturer | |
Manufacturer Product Number | 1556EGY |
Description | ENCLOSURE ABS 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Light Gray Cover Included 6.299" L x 4.724" W (160.00mm x 120.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1556EGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.299" L x 4.724" W (160.00mm x 120.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 29.7in² (192cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,61000 Kč | 269,61 Kč |
| 5 | 226,73600 Kč | 1 133,68 Kč |
| 10 | 210,56800 Kč | 2 105,68 Kč |
| 25 | 191,11520 Kč | 4 777,88 Kč |
| 50 | 177,68080 Kč | 8 884,04 Kč |
| 100 | 165,25010 Kč | 16 525,01 Kč |
| 250 | 150,22220 Kč | 37 555,55 Kč |
| 500 | 149,43856 Kč | 74 719,28 Kč |
| Unit Price without VAT: | 269,61000 Kč |
|---|---|
| Unit Price with VAT: | 326,22810 Kč |

