


1555VB2GY | |
|---|---|
DigiKey Part Number | 164-1555VB2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555VB2GY |
Description | BOX PC LGT GRY 9.4"L X 6.3"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Light Gray Cover Included 9.400" L x 6.300" W (238.76mm x 160.02mm) X 4.700" (119.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555VB2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.400" L x 6.300" W (238.76mm x 160.02mm) | |
Height | 4.700" (119.38mm) | |
Area (L x W) | 59.2in² (382cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,35000 Kč | 993,35 Kč |
| Unit Price without VAT: | 993,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 201,95350 Kč |











