



1555V2GY | |
|---|---|
DigiKey Part Number | HM1827-ND |
Manufacturer | |
Manufacturer Product Number | 1555V2GY |
Description | BOX PC GRAY 9.45"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555V2GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.128" (3.25mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA, UL94 V-0 |
Size / Dimension 9.449" L x 6.299" W (240.00mm x 160.00mm) | Shipping Info Shipped from DigiKey |
Height 3.543" (90.00mm) | Weight 1.3 lbs (589.7 g) |
Area (L x W) 59.5in² (384cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,34000 Kč | 1 066,34 Kč |
| 5 | 898,99800 Kč | 4 494,99 Kč |
| 10 | 835,88800 Kč | 8 358,88 Kč |
| 25 | 759,61560 Kč | 18 990,39 Kč |
| 50 | 714,89320 Kč | 35 744,66 Kč |
| Unit Price without VAT: | 1 066,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 290,27140 Kč |






