
1555UF17GY | |
|---|---|
DigiKey Part Number | 164-1555UF17GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555UF17GY |
Description | ABS FLANGED BASE NEMA ENCL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Light Gray Cover Included 7.880" L x 4.750" W (200.15mm x 120.65mm) X 1.580" (40.13mm) |
Datasheet | Datasheet |
Category | Area (L x W) 37.5in² (242cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Light Gray |
Part Status Active | Thickness 0.140" (3.56mm) |
Container Type Enclosure | Ratings |
Size / Dimension 7.880" L x 4.750" W (200.15mm x 120.65mm) | Material Flammability Rating UL94 HB |
Height 1.580" (40.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,36000 Kč | 452,36 Kč |
| 5 | 380,78000 Kč | 1 903,90 Kč |
| 10 | 353,83400 Kč | 3 538,34 Kč |
| 25 | 321,29160 Kč | 8 032,29 Kč |
| 50 | 298,81340 Kč | 14 940,67 Kč |
| 100 | 278,00380 Kč | 27 800,38 Kč |
| 250 | 269,61992 Kč | 67 404,98 Kč |
| Unit Price without VAT: | 452,36000 Kč |
|---|---|
| Unit Price with VAT: | 547,35560 Kč |


