




1555U2GY | |
|---|---|
DigiKey Part Number | HM1826-ND |
Manufacturer | |
Manufacturer Product Number | 1555U2GY |
Description | BOX PC GRAY 7.87"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 7.874" L x 4.724" W (200.00mm x 119.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555U2GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA, UL94 V-0 |
Size / Dimension 7.874" L x 4.724" W (200.00mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 3.543" (90.00mm) | Weight 0.93 lb (421.84 g) |
Area (L x W) 37.2in² (240cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,86000 Kč | 727,86 Kč |
| 5 | 622,28600 Kč | 3 111,43 Kč |
| 10 | 581,63900 Kč | 5 816,39 Kč |
| 25 | 571,54080 Kč | 14 288,52 Kč |
| Unit Price without VAT: | 727,86000 Kč |
|---|---|
| Unit Price with VAT: | 880,71060 Kč |







