



1555TGY | |
|---|---|
DigiKey Part Number | HM944-ND |
Manufacturer | |
Manufacturer Product Number | 1555TGY |
Description | BOX PC GRAY 7.09"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.087" L x 4.724" W (180.01mm x 119.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555TGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 4.724" W (180.01mm x 119.99mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 33.5in² (216cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,32000 Kč | 605,32 Kč |
| 5 | 517,45800 Kč | 2 587,29 Kč |
| 10 | 483,65200 Kč | 4 836,52 Kč |
| 25 | 442,33760 Kč | 11 058,44 Kč |
| 50 | 413,43800 Kč | 20 671,90 Kč |
| 100 | 409,56990 Kč | 40 956,99 Kč |
| Unit Price without VAT: | 605,32000 Kč |
|---|---|
| Unit Price with VAT: | 732,43720 Kč |







