



1555S2GY | |
|---|---|
DigiKey Part Number | HM1824-ND |
Manufacturer | |
Manufacturer Product Number | 1555S2GY |
Description | BOX PC GRAY 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 6.299" L x 6.299" W (159.99mm x 159.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555S2GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.128" (3.25mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA, UL94 V-0 |
Size / Dimension 6.299" L x 6.299" W (159.99mm x 159.99mm) | Shipping Info Shipped from DigiKey |
Height 3.543" (90.00mm) | Weight 0.8 lb (362.87 g) |
Area (L x W) 39.7in² (256cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,38000 Kč | 789,38 Kč |
| 5 | 665,29000 Kč | 3 326,45 Kč |
| 10 | 618,42800 Kč | 6 184,28 Kč |
| 25 | 561,85560 Kč | 14 046,39 Kč |
| 50 | 522,73060 Kč | 26 136,53 Kč |
| 100 | 508,00660 Kč | 50 800,66 Kč |
| Unit Price without VAT: | 789,38000 Kč |
|---|---|
| Unit Price with VAT: | 955,14980 Kč |







