



1555KGY | |
|---|---|
DigiKey Part Number | HM939-ND |
Manufacturer | |
Manufacturer Product Number | 1555KGY |
Description | BOX PC GRAY 6.3"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.299" L x 3.543" W (159.99mm x 89.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555KGY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Card Guides, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 6.299" L x 3.543" W (159.99mm x 89.99mm) | Material Flammability Rating UL94 HB |
Height 3.543" (90.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 22.3in² (144cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,54000 Kč | 510,54 Kč |
| 5 | 429,83200 Kč | 2 149,16 Kč |
| 10 | 399,44500 Kč | 3 994,45 Kč |
| 25 | 362,75240 Kč | 9 068,81 Kč |
| 50 | 337,40020 Kč | 16 870,01 Kč |
| 100 | 313,92530 Kč | 31 392,53 Kč |
| 250 | 309,39552 Kč | 77 348,88 Kč |
| Unit Price without VAT: | 510,54000 Kč |
|---|---|
| Unit Price with VAT: | 617,75340 Kč |








