



1555JLGY | |
|---|---|
DigiKey Part Number | 164-1555JLGY-ND |
Manufacturer | |
Manufacturer Product Number | 1555JLGY |
Description | ENCLOSURE PC GRAY 6.3"L X 3.5"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Gray Cover Included 6.300" L x 3.500" W (160.02mm x 88.90mm) X 1.800" (45.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555JLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 3.500" W (160.02mm x 88.90mm) | |
Height | 1.800" (45.72mm) | |
Area (L x W) | 22.0in² (142cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,18000 Kč | 437,18 Kč |
| 5 | 367,96800 Kč | 1 839,84 Kč |
| 10 | 341,91000 Kč | 3 419,10 Kč |
| 25 | 310,45960 Kč | 7 761,49 Kč |
| 50 | 288,73080 Kč | 14 436,54 Kč |
| 100 | 268,61480 Kč | 26 861,48 Kč |
| 250 | 259,09852 Kč | 64 774,63 Kč |
| Unit Price without VAT: | 437,18000 Kč |
|---|---|
| Unit Price with VAT: | 528,98780 Kč |





