



1555JL2GY | |
|---|---|
DigiKey Part Number | 164-1555JL2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555JL2GY |
Description | ENCLOSURE PC GRAY 6.3"L X 3.5"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Gray Cover Included 6.300" L x 3.500" W (160.02mm x 88.90mm) X 1.800" (45.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555JL2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 3.500" W (160.02mm x 88.90mm) | |
Height | 1.800" (45.72mm) | |
Area (L x W) | 22.0in² (142cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,46000 Kč | 552,46 Kč |
| 5 | 465,14800 Kč | 2 325,74 Kč |
| 10 | 432,28600 Kč | 4 322,86 Kč |
| 25 | 392,62080 Kč | 9 815,52 Kč |
| 50 | 365,19300 Kč | 18 259,65 Kč |
| 100 | 339,80010 Kč | 33 980,01 Kč |
| 250 | 338,11820 Kč | 84 529,55 Kč |
| Unit Price without VAT: | 552,46000 Kč |
|---|---|
| Unit Price with VAT: | 668,47660 Kč |





