



1555J2F17GY | |
|---|---|
DigiKey Part Number | HM391-ND |
Manufacturer | |
Manufacturer Product Number | 1555J2F17GY |
Description | BOX PC GRAY 6.3"L X 3.57"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 6.297" L x 3.574" W (159.94mm x 90.78mm) X 1.465" (37.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555J2F17GY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features Mounting Flange, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 6.297" L x 3.574" W (159.94mm x 90.78mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 1.465" (37.21mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 22.4in² (145cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,95000 Kč | 505,95 Kč |
| 5 | 425,91200 Kč | 2 129,56 Kč |
| 10 | 395,79600 Kč | 3 957,96 Kč |
| 25 | 359,44040 Kč | 8 986,01 Kč |
| 50 | 334,31780 Kč | 16 715,89 Kč |
| 100 | 311,05350 Kč | 31 105,35 Kč |
| 250 | 306,19212 Kč | 76 548,03 Kč |
| Unit Price without VAT: | 505,95000 Kč |
|---|---|
| Unit Price with VAT: | 612,19950 Kč |




