Box Polycarbonate Gray Cover Included 3.543" L x 3.543" W (89.99mm x 89.99mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray Cover Included 3.543" L x 3.543" W (89.99mm x 89.99mm) X 2.362" (60.00mm)
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1555E2GY

DigiKey Part Number
HM1821-ND
Manufacturer
Manufacturer Product Number
1555E2GY
Description
BOX PC GRAY 3.54"L X 3.54"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included 3.543" L x 3.543" W (89.99mm x 89.99mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1555E2GY Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray
Series
Thickness
0.118" (3.00mm)
Packaging
Bag
Features
Card Guides, PCB Supports, Watertight
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 5VA, UL94 V-0
Size / Dimension
3.543" L x 3.543" W (89.99mm x 89.99mm)
Shipping Info
Shipped from DigiKey
Height
2.362" (60.00mm)
Weight
0.23 lb (104.33 g)
Area (L x W)
12.6in² (81cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Factory Stock: 768
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1450,06000 Kč450,06 Kč
5378,77800 Kč1 893,89 Kč
10351,97800 Kč3 519,78 Kč
25319,60640 Kč7 990,16 Kč
50297,24500 Kč14 862,25 Kč
100276,54390 Kč27 654,39 Kč
250268,01820 Kč67 004,55 Kč
Manufacturers Standard Package
Unit Price without VAT:450,06000 Kč
Unit Price with VAT:544,57260 Kč