



1554WGY | |
|---|---|
DigiKey Part Number | 164-1554WGY-ND |
Manufacturer | |
Manufacturer Product Number | 1554WGY |
Description | BOX PC GRAY 7.09"L X 7.09"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 7.087" L x 7.087" W (180.00mm x 180.00mm) X 2.366" (60.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554WGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 7.087" W (180.00mm x 180.00mm) | |
Height | 2.366" (60.10mm) | |
Area (L x W) | 50.2in² (324cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.126" (3.20mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94-HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,45000 Kč | 535,45 Kč |
| Unit Price without VAT: | 535,45000 Kč |
|---|---|
| Unit Price with VAT: | 647,89450 Kč |




