



1554VGY | |
|---|---|
DigiKey Part Number | HM930-ND |
Manufacturer | |
Manufacturer Product Number | 1554VGY |
Description | BOX PC GRAY 9.45"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554VGY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.128" (3.25mm) |
Part Status Active | Features Card Guides, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 9.449" L x 6.299" W (240.00mm x 160.00mm) | Material Flammability Rating UL94 HB |
Height 3.543" (90.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 59.5in² (384cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 891,57000 Kč | 891,57 Kč |
| 5 | 751,42400 Kč | 3 757,12 Kč |
| 10 | 698,57600 Kč | 6 985,76 Kč |
| 25 | 634,73280 Kč | 15 868,32 Kč |
| 50 | 590,57780 Kč | 29 528,89 Kč |
| 100 | 583,28660 Kč | 58 328,66 Kč |
| Unit Price without VAT: | 891,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 078,79970 Kč |






