
1554PB6 | |
|---|---|
DigiKey Part Number | HM3483-ND |
Manufacturer | |
Manufacturer Product Number | 1554PB6 |
Description | BOX PLASTIC GRAY 9.5"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 9.500" L x 6.300" W (241.30mm x 160.02mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554PB6 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Features Pushbutton Holes - 6, Card Guides, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 9.500" L x 6.300" W (241.30mm x 160.02mm) | Shipping Info Shipped from DigiKey |
Height 3.500" (88.90mm) | Weight 1.3 lbs (589.7 g) |
Area (L x W) 59.8in² (386cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 270,17000 Kč | 1 270,17 Kč |
| 5 | 1 071,27600 Kč | 5 356,38 Kč |
| 10 | 996,16600 Kč | 9 961,66 Kč |
| 25 | 905,38320 Kč | 22 634,58 Kč |
| 50 | 871,36660 Kč | 43 568,33 Kč |
| Unit Price without VAT: | 1 270,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 536,90570 Kč |


