
1554PB1 | |
|---|---|
DigiKey Part Number | HM1810-ND |
Manufacturer | |
Manufacturer Product Number | 1554PB1 |
Description | BOX PLASTIC GRAY 3.5"L X 3.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 3.500" L x 3.500" W (88.90mm x 88.90mm) X 2.400" (60.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554PB1 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Features Pushbutton Holes - 1 |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 3.500" L x 3.500" W (88.90mm x 88.90mm) | Shipping Info Shipped from DigiKey |
Height 2.400" (60.96mm) | Weight 0.35 lb (158.76 g) |
Area (L x W) 12.3in² (79cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,51000 Kč | 519,51 Kč |
| 5 | 437,34000 Kč | 2 186,70 Kč |
| 10 | 406,41100 Kč | 4 064,11 Kč |
| 25 | 369,10080 Kč | 9 227,52 Kč |
| 50 | 343,30660 Kč | 17 165,33 Kč |
| 100 | 319,42080 Kč | 31 942,08 Kč |
| 250 | 315,53536 Kč | 78 883,84 Kč |
| Unit Price without VAT: | 519,51000 Kč |
|---|---|
| Unit Price with VAT: | 628,60710 Kč |


