


1554MPB6 | |
|---|---|
DigiKey Part Number | HM1806-ND |
Manufacturer | |
Manufacturer Product Number | 1554MPB6 |
Description | BOX PLASTIC GRAY 9.5"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 9.500" L x 6.300" W (241.30mm x 160.02mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554MPB6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.500" L x 6.300" W (241.30mm x 160.02mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 59.8in² (386cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Pushbutton Holes - 6, Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 270,17000 Kč | 1 270,17 Kč |
| 5 | 1 071,27600 Kč | 5 356,38 Kč |
| 10 | 996,16600 Kč | 9 961,66 Kč |
| 25 | 905,38320 Kč | 22 634,58 Kč |
| 50 | 871,36660 Kč | 43 568,33 Kč |
| Unit Price without VAT: | 1 270,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 536,90570 Kč |


