



1554K2GYSL | |
|---|---|
DigiKey Part Number | HM3474-ND |
Manufacturer | |
Manufacturer Product Number | 1554K2GYSL |
Description | BOX PC GRY /SM 6.3"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Smoke Cover/Door Cover Included 6.299" L x 3.543" W (159.99mm x 89.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554K2GYSL Models |
Category | Material |
Mfr | Color Gray, Smoke Cover/Door |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 6.299" L x 3.543" W (159.99mm x 89.99mm) | Shipping Info Shipped from DigiKey |
Height 3.543" (90.00mm) | Weight 0.65 lb (294.84 g) |
Area (L x W) 22.3in² (144cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,90000 Kč | 728,90 Kč |
| 5 | 614,19400 Kč | 3 070,97 Kč |
| 10 | 570,89800 Kč | 5 708,98 Kč |
| 25 | 518,63440 Kč | 12 965,86 Kč |
| 50 | 482,49620 Kč | 24 124,81 Kč |
| 100 | 463,95980 Kč | 46 395,98 Kč |
| Unit Price without VAT: | 728,90000 Kč |
|---|---|
| Unit Price with VAT: | 881,96900 Kč |









