



1554JL2GY | |
|---|---|
DigiKey Part Number | 164-1554JL2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1554JL2GY |
Description | ENCLOSURE PC GRAY 6.3"L X 3.5"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Gray Cover Included 6.300" L x 3.500" W (160.02mm x 88.90mm) X 1.800" (45.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554JL2GY Models |
Category | Area (L x W) 22.0in² (142cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Enclosure | Ratings |
Size / Dimension 6.300" L x 3.500" W (160.02mm x 88.90mm) | Material Flammability Rating UL94 5VA |
Height 1.800" (45.72mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,88000 Kč | 557,88 Kč |
| 5 | 469,75000 Kč | 2 348,75 Kč |
| 10 | 436,56800 Kč | 4 365,68 Kč |
| 25 | 396,50480 Kč | 9 912,62 Kč |
| 50 | 368,81700 Kč | 18 440,85 Kč |
| 100 | 343,17520 Kč | 34 317,52 Kč |
| 250 | 342,23040 Kč | 85 557,60 Kč |
| Unit Price without VAT: | 557,88000 Kč |
|---|---|
| Unit Price with VAT: | 675,03480 Kč |









