


1554FLGY | |
|---|---|
DigiKey Part Number | 164-1554FLGY-ND |
Manufacturer | |
Manufacturer Product Number | 1554FLGY |
Description | 120X90X45MM ABS NEMA ENCL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Light Gray Cover Included 4.720" L x 3.540" W (119.89mm x 89.92mm) X 1.791" (45.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.720" L x 3.540" W (119.89mm x 89.92mm) | |
Height | 1.791" (45.49mm) | |
Area (L x W) | 16.7in² (108cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,58000 Kč | 403,58 Kč |
| 5 | 339,58000 Kč | 1 697,90 Kč |
| 10 | 315,51600 Kč | 3 155,16 Kč |
| 25 | 286,47160 Kč | 7 161,79 Kč |
| 50 | 266,41000 Kč | 13 320,50 Kč |
| 100 | 247,83940 Kč | 24 783,94 Kč |
| 250 | 236,52148 Kč | 59 130,37 Kč |
| Unit Price without VAT: | 403,58000 Kč |
|---|---|
| Unit Price with VAT: | 488,33180 Kč |










