



1553WBBK | |
|---|---|
DigiKey Part Number | HM1418-ND |
Manufacturer | |
Manufacturer Product Number | 1553WBBK |
Description | BOX ABS BLACK 4.62"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides and End Panel(s) 4.615" L x 3.109" W (117.22mm x 78.97mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553WBBK Models |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features PCB Supports, Sealing Gasket |
Container Type Box | Ratings |
Size / Dimension 4.615" L x 3.109" W (117.22mm x 78.97mm) | Material Flammability Rating UL94 V-0 |
Height 0.984" (25.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 14.4in² (93cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,01000 Kč | 444,01 Kč |
| 5 | 373,81400 Kč | 1 869,07 Kč |
| 10 | 347,32700 Kč | 3 473,27 Kč |
| 25 | 315,39360 Kč | 7 884,84 Kč |
| 50 | 293,32420 Kč | 14 666,21 Kč |
| 100 | 272,89210 Kč | 27 289,21 Kč |
| 250 | 264,01396 Kč | 66 003,49 Kč |
| Unit Price without VAT: | 444,01000 Kč |
|---|---|
| Unit Price with VAT: | 537,25210 Kč |



