Box ABS Black Hand Held, Split Sides and End Panel(s) 6.496" L x 3.150" W (165.00mm x 80.00mm) X 1.100" (27.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Hand Held, Split Sides and End Panel(s) 6.496" L x 3.150" W (165.00mm x 80.00mm) X 1.100" (27.94mm)
1553TTBK
1553TTBK

1553TTBK

DigiKey Part Number
HM1342-ND
Manufacturer
Manufacturer Product Number
1553TTBK
Description
BOX ABS BLACK 6.5"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Hand Held, Split Sides and End Panel(s) 6.496" L x 3.150" W (165.00mm x 80.00mm) X 1.100" (27.94mm)
Datasheet
 Datasheet
EDA/CAD Models
1553TTBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.496" L x 3.150" W (165.00mm x 80.00mm)
Height
1.100" (27.94mm)
Area (L x W)
20.4in² (132cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Color
Black
Thickness
0.090" (2.29mm)
Features
Flame Retardant, PCB Supports
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Factory Stock: 609
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,33000 Kč461,33 Kč
5388,38000 Kč1 941,90 Kč
10360,89300 Kč3 608,93 Kč
25327,72000 Kč8 193,00 Kč
50304,79440 Kč15 239,72 Kč
100283,56960 Kč28 356,96 Kč
250275,49376 Kč68 873,44 Kč
Manufacturers Standard Package
Unit Price without VAT:461,33000 Kč
Unit Price with VAT:558,20930 Kč
Alternate Color
BOX ABS GRAY 6.5"L X 3.15"W
In-Stock: 2
Unit Price: 461,33000 Kč