



1553TBKBAT | |
|---|---|
DigiKey Part Number | HM1338-ND |
Manufacturer | |
Manufacturer Product Number | 1553TBKBAT |
Description | BOX ABS BLACK 8.27"L X 3.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides and End Panel(s) 8.268" L x 3.937" W (210.00mm x 100.00mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553TBKBAT Models |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.108" (2.74mm) |
Part Status Active | Features Battery Compartment, 9V and AA, Flame Retardant, PCB Supports |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 8.268" L x 3.937" W (210.00mm x 100.00mm) | Shipping Info Shipped from DigiKey |
Height 1.260" (32.00mm) | Base Product Number |
Area (L x W) 32.5in² (210cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,40000 Kč | 692,40 Kč |
| 5 | 583,24400 Kč | 2 916,22 Kč |
| 10 | 542,13900 Kč | 5 421,39 Kč |
| 25 | 492,48160 Kč | 12 312,04 Kč |
| 50 | 458,14520 Kč | 22 907,26 Kč |
| 100 | 437,53170 Kč | 43 753,17 Kč |
| Unit Price without VAT: | 692,40000 Kč |
|---|---|
| Unit Price with VAT: | 837,80400 Kč |






