Box ABS Red Hand Held, Split Sides 5.797" L x 3.504" W (147.24mm x 89.00mm) X 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Red Hand Held, Split Sides 5.797" L x 3.504" W (147.24mm x 89.00mm) X 0.984" (25.00mm)
1553DRDBKBAT
1553DRDBKBAT

1553DRDBKBAT

DigiKey Part Number
HM1160-ND
Manufacturer
Manufacturer Product Number
1553DRDBKBAT
Description
BOX ABS RED 5.8"L X 3.50"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Red Hand Held, Split Sides 5.797" L x 3.504" W (147.24mm x 89.00mm) X 0.984" (25.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1553DRDBKBAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.797" L x 3.504" W (147.24mm x 89.00mm)
Height
0.984" (25.00mm)
Area (L x W)
20.3in² (131cm²)
Design
Hand Held, Split Sides
Material
Color
Red
Thickness
0.108" (2.74mm)
Features
Battery Compartment, 9V and AA, PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,96000 Kč377,96 Kč
5318,07800 Kč1 590,39 Kč
10295,52600 Kč2 955,26 Kč
25268,31240 Kč6 707,81 Kč
50249,51080 Kč12 475,54 Kč
100232,10560 Kč23 210,56 Kč
250219,58868 Kč54 897,17 Kč
Manufacturers Standard Package
Unit Price without VAT:377,96000 Kč
Unit Price with VAT:457,33160 Kč
Alternate Color
BOX ABS BLACK 5.8"L X 3.50"W
In-Stock: 1
Unit Price: 377,96000 Kč
BOX ABS TRN BLUE 5.8"L X 3.50"W
In-Stock: 1
Unit Price: 377,96000 Kč
BOX ABS YELLOW 5.8"L X 3.50"W
In-Stock: 9
Unit Price: 377,96000 Kč