



1553DGY | |
|---|---|
DigiKey Part Number | HM1162-ND |
Manufacturer | |
Manufacturer Product Number | 1553DGY |
Description | BOX ABS GRAY 5.8"L X 3.50"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 5.797" L x 3.504" W (147.24mm x 89.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553DGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.797" L x 3.504" W (147.24mm x 89.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 20.3in² (131cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.108" (2.74mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| 5 | 217,70800 Kč | 1 088,54 Kč |
| 10 | 202,21100 Kč | 2 022,11 Kč |
| 25 | 183,52240 Kč | 4 588,06 Kč |
| 50 | 170,61300 Kč | 8 530,65 Kč |
| 100 | 158,67560 Kč | 15 867,56 Kč |
| 250 | 144,24032 Kč | 36 060,08 Kč |
| 500 | 142,71920 Kč | 71 359,60 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |









