Box ABS Yellow Hand Held, Split Sides 4.615" L x 3.109" W (117.22mm x 78.97mm) X 0.945" (24.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553BYLBK

DigiKey Part Number
HM1150-ND
Manufacturer
Manufacturer Product Number
1553BYLBK
Description
BOX ABS YELLOW 4.62"L X 3.11"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Yellow Hand Held, Split Sides 4.615" L x 3.109" W (117.22mm x 78.97mm) X 0.945" (24.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1553BYLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.615" L x 3.109" W (117.22mm x 78.97mm)
Height
0.945" (24.00mm)
Area (L x W)
14.4in² (93cm²)
Design
Hand Held, Split Sides
Material
Color
Yellow
Thickness
0.108" (2.74mm)
Features
PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,58000 Kč243,58 Kč
5204,68800 Kč1 023,44 Kč
10190,09500 Kč1 900,95 Kč
25172,51120 Kč4 312,78 Kč
50160,37020 Kč8 018,51 Kč
100149,14250 Kč14 914,25 Kč
250135,56812 Kč33 892,03 Kč
500133,04332 Kč66 521,66 Kč
Manufacturers Standard Package
Unit Price without VAT:243,58000 Kč
Unit Price with VAT:294,73180 Kč
Alternate Color
BOX ABS BLACK 4.62"L X 3.11"W
In-Stock: 105
Unit Price: 243,58000 Kč
BOX ABS TRN BLUE 4.62"L X 3.11"W
In-Stock: 47
Unit Price: 243,58000 Kč
BOX ABS RED 4.62"L X 3.11"W
In-Stock: 9
Unit Price: 243,58000 Kč