Box ABS Black Hand Held, Split Sides 3.937" L x 2.405" W (100.00mm x 61.09mm) X 0.669" (16.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Hand Held, Split Sides 3.937" L x 2.405" W (100.00mm x 61.09mm) X 0.669" (16.99mm)
1553ABK
1553ABK

1553ABK

DigiKey Part Number
HM395-ND
Manufacturer
Manufacturer Product Number
1553ABK
Description
BOX ABS BLACK 3.94"L X 2.41"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Hand Held, Split Sides 3.937" L x 2.405" W (100.00mm x 61.09mm) X 0.669" (16.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1553ABK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.937" L x 2.405" W (100.00mm x 61.09mm)
Height
0.669" (16.99mm)
Area (L x W)
9.47in² (61.1cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Factory Stock: 6 084
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,58000 Kč222,58 Kč
5187,13400 Kč935,67 Kč
10173,77900 Kč1 737,79 Kč
25157,67800 Kč3 941,95 Kč
50146,57440 Kč7 328,72 Kč
100136,30640 Kč13 630,64 Kč
250123,89072 Kč30 972,68 Kč
500120,14216 Kč60 071,08 Kč
Manufacturers Standard Package
Unit Price without VAT:222,58000 Kč
Unit Price with VAT:269,32180 Kč
Alternate Color
BOX ABS GRAY 3.94"L X 2.41"W
In-Stock: 127
Unit Price: 222,58000 Kč