

1552DPLGY-10 | |
|---|---|
DigiKey Part Number | 164-1552DPLGY-10-ND |
Manufacturer | |
Manufacturer Product Number | 1552DPLGY-10 |
Description | 1552D1/D3/D5 END PNL 10-PK |
Customer Reference | |
Detailed Description | ABS Panel, End 3.000" L x 2.000" W x 0.880" H (76.20mm x 50.80mm x 22.35mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1552D Series | |
Size / Dimension | 3.000" L x 2.000" W x 0.880" H (76.20mm x 50.80mm x 22.35mm) | |
Color | Gray | |
Material | ABS | |
Base Product Number |







