


1552C1BK | |
|---|---|
DigiKey Part Number | 164-1552C1BK-ND |
Manufacturer | |
Manufacturer Product Number | 1552C1BK |
Description | BOX ABS BLACK 2.76"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 2.760" L x 1.970" W (70.10mm x 50.04mm) X 0.870" (22.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1552C1BK Models |
Category | Area (L x W) 5.44in² (35.1cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color Black |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Ratings |
Size / Dimension 2.760" L x 1.970" W (70.10mm x 50.04mm) | Material Flammability Rating UL94 V-0 |
Height 0.870" (22.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,50000 Kč | 197,50 Kč |
| 5 | 165,96800 Kč | 829,84 Kč |
| 10 | 154,10100 Kč | 1 541,01 Kč |
| 25 | 139,81520 Kč | 3 495,38 Kč |
| 50 | 129,95900 Kč | 6 497,95 Kč |
| 100 | 120,84300 Kč | 12 084,30 Kč |
| 250 | 109,82672 Kč | 27 456,68 Kč |
| 500 | 104,91150 Kč | 52 455,75 Kč |
| Unit Price without VAT: | 197,50000 Kč |
|---|---|
| Unit Price with VAT: | 238,97500 Kč |








