Box ABS Translucent - Blue Cover Included, Hand Held 3.150" L x 3.150" W (80.01mm x 80.01mm) X 0.590" (14.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551XXTBU

DigiKey Part Number
164-1551XXTBU-ND
Manufacturer
Manufacturer Product Number
1551XXTBU
Description
BOX ABS TRN BLUE 3.15"L X 3.15"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box ABS Translucent - Blue Cover Included, Hand Held 3.150" L x 3.150" W (80.01mm x 80.01mm) X 0.590" (14.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1551XXTBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.150" L x 3.150" W (80.01mm x 80.01mm)
Height
0.590" (14.99mm)
Area (L x W)
9.92in² (64.0cm²)
Design
Cover Included, Hand Held
Material
Color
Translucent - Blue
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 805
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
198,72000 Kč98,72 Kč
584,45200 Kč422,26 Kč
1078,95900 Kč789,59 Kč
2572,21000 Kč1 805,25 Kč
5067,49480 Kč3 374,74 Kč
10063,08690 Kč6 308,69 Kč
25057,69636 Kč14 424,09 Kč
50053,92716 Kč26 963,58 Kč
1 00053,41438 Kč53 414,38 Kč
Manufacturers Standard Package
Unit Price without VAT:98,72000 Kč
Unit Price with VAT:119,45120 Kč