
1551WYBK | |
|---|---|
DigiKey Part Number | 164-1551WYBK-ND |
Manufacturer | |
Manufacturer Product Number | 1551WYBK |
Description | ENCLOSURE PC 3.94"L X 1.97"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Black Cover Included, Hand Held 3.940" L x 1.970" W (100.08mm x 50.04mm) X 0.940" (23.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551WYBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.940" L x 1.970" W (100.08mm x 50.04mm) | |
Height | 0.940" (23.88mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 5 | 148,62400 Kč | 743,12 Kč |
| 10 | 137,99900 Kč | 1 379,99 Kč |
| 25 | 125,19000 Kč | 3 129,75 Kč |
| 50 | 116,35420 Kč | 5 817,71 Kč |
| 100 | 108,18380 Kč | 10 818,38 Kč |
| 250 | 98,31180 Kč | 24 577,95 Kč |
| 500 | 92,45840 Kč | 46 229,20 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |





