
1551WTBK | |
|---|---|
DigiKey Part Number | 164-1551WTBK-ND |
Manufacturer | |
Manufacturer Product Number | 1551WTBK |
Description | ENCLOSURE PC 2.36"L X 2.36"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Black Cover Included, Hand Held 2.360" L x 2.360" W (59.94mm x 59.94mm) X 0.870" (22.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551WTBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.360" L x 2.360" W (59.94mm x 59.94mm) | |
Height | 0.870" (22.10mm) | |
Area (L x W) | 5.56in² (35.9cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,62000 Kč | 132,62 Kč |
| 5 | 122,89000 Kč | 614,45 Kč |
| 10 | 118,91100 Kč | 1 189,11 Kč |
| 25 | 113,88040 Kč | 2 847,01 Kč |
| Unit Price without VAT: | 132,62000 Kč |
|---|---|
| Unit Price with VAT: | 160,47020 Kč |











