Enclosure Polycarbonate Gray Cover Included, Hand Held 3.150" L x 1.570" W (80.01mm x 39.88mm) X 0.870" (22.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551WKFLGY

DigiKey Part Number
164-1551WKFLGY-ND
Manufacturer
Manufacturer Product Number
1551WKFLGY
Description
ENCLOSURE PC GRY 3.15"L X 1.57"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosure Polycarbonate Gray Cover Included, Hand Held 3.150" L x 1.570" W (80.01mm x 39.88mm) X 0.870" (22.10mm)
Datasheet
 Datasheet
EDA/CAD Models
1551WKFLGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.150" L x 1.570" W (80.01mm x 39.88mm)
Height
0.870" (22.10mm)
Area (L x W)
4.94in² (31.9cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 1 083
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1132,62000 Kč132,62 Kč
5122,89000 Kč614,45 Kč
10118,91100 Kč1 189,11 Kč
25113,88040 Kč2 847,01 Kč
Manufacturers Standard Package
Unit Price without VAT:132,62000 Kč
Unit Price with VAT:160,47020 Kč